+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6051.2129

Cable; cable; 6m; black; Ioper.max: 16A; 250VAC; female; Imax: 16A

Manufacturer: SCHURTER

Manufacturer part number:
6051.2129
TME Symbol:
6051.2129

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Cable/adapter structure
cable
Cable length
6m
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Core diameter
16AWG
Max. operating current
16A
Rated voltage
250V AC
Kind of connector
female
Conform to the norm
VDE
Maximum current
16A
Number of pins
3
Connector variant
  • unshielded
  • V-lock
Gross weight200 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6051.2129
0 in TME stock
Net price for quantities from 1 pcs - 30.27 USDGross price for quantities from 1 pcs - 30.27 USD
Net price for quantities from 5 pcs - 27.23 USDGross price for quantities from 5 pcs - 27.23 USD
Net price for quantities from 10 pcs - 25.57 USDGross price for quantities from 10 pcs - 25.57 USD
Net price for quantities from 20 pcs - 24.04 USDGross price for quantities from 20 pcs - 24.04 USD
Net price for quantities from 60 pcs - 22.67 USDGross price for quantities from 60 pcs - 22.67 USD
No. of pieces (Multiplicity: 1)