+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6051.2141

Cable; SJT; 3x14AWG; IEC C19 female,NEMA 5-15 (B) plug; PVC; 6m


Manufacturer: SCHURTER

Manufacturer part number:
6051.2141
TME Symbol:
6051.2141

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
SJT
Cable structure
3x14AWG
Wire insulation material
PVC
Cable length
6m
Version
with locking
Insulation colour
black
Number of cores
3
Core diameter
14AWG
Max. operating current
15A
Rated voltage
0.125kV
Application
for computer, for UPS
Connection cable features
V-lock
Connectors for the country
USA
Cable/adapter structure
  • IEC C19 female
  • NEMA 5-15 (B) plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight912.78 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6051.2141
38 in TME stock
Net price for quantities from 1 pcs - 36.83 USDGross price for quantities from 1 pcs - 36.83 USD
Net price for quantities from 5 pcs - 33.13 USDGross price for quantities from 5 pcs - 33.13 USD
Net price for quantities from 10 pcs - 29.96 USDGross price for quantities from 10 pcs - 29.96 USD
Net price for quantities from 25 pcs - 26.44 USDGross price for quantities from 25 pcs - 26.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs