+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6051.2147

Cable; H05VV-F; 3x1.5mm2; IEC C19 female,IEC C20 male; PVC; 1m

Manufacturer: SCHURTER

Manufacturer part number:
6051.2147
TME Symbol:
6051.2147

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1.5mm2
Wire insulation material
PVC
Cable length
1m
Version
with locking
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
Application
for computer, power supply
Connection cable features
V-lock
Cable/adapter structure
  • IEC C19 female
  • IEC C20 male
Gross weight197.4 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6051.2147
47 in TME stock
Net price for quantities from 1 pcs - 14.25 USDGross price for quantities from 1 pcs - 14.25 USD
Net price for quantities from 5 pcs - 12.89 USDGross price for quantities from 5 pcs - 12.89 USD
Net price for quantities from 10 pcs - 11.53 USDGross price for quantities from 10 pcs - 11.53 USD
Net price for quantities from 25 pcs - 10.18 USDGross price for quantities from 25 pcs - 10.18 USD
No. of pieces (Multiplicity: 1)