+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6051.2151

Cable; SJT; 3x18AWG; IEC C13 female,NEMA 5-15 (B) plug; PVC; 5m


Manufacturer: SCHURTER

Manufacturer part number:
6051.2151
TME Symbol:
6051.2151

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
SJT
Cable structure
3x18AWG
Wire insulation material
PVC
Cable length
5m
Version
with locking
Insulation colour
black
Number of cores
3
Core diameter
18AWG
Max. operating current
10A
Rated voltage
0.125kV
Application
for computer, power supply
Connection cable features
V-lock
Connectors for the country
USA
Cable/adapter structure
  • IEC C13 female
  • NEMA 5-15 (B) plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight469.9 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6051.2151
37 in TME stock
Net price for quantities from 1 pcs - 20.45 USDGross price for quantities from 1 pcs - 20.45 USD
Net price for quantities from 5 pcs - 18.51 USDGross price for quantities from 5 pcs - 18.51 USD
Net price for quantities from 10 pcs - 16.56 USDGross price for quantities from 10 pcs - 16.56 USD
Net price for quantities from 25 pcs - 14.61 USDGross price for quantities from 25 pcs - 14.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs