+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

605 PRO

Tool: punching tool; ESD; constant pressure on the press stud


Manufacturer: ELME

Manufacturer part number:
605 PRO
TME Symbol:
605PRO

Specification

Manufacturer
ELME
Type of tool
punching tool
Related items
605/F10, 605/M10, 749DUOROLL, MATROLL-100X1000BG, MATROLL-100X1000BL, MATROLL-100X1000GR, MATROLL-120X1000BG, MATROLL-120X1000BL, MATROLL-120X1000GR
Version
ESD
Features of antistatic elements
constant pressure on the press stud
Antistatic elements application
for female or male press studs
Gross weight5.5626 kg
See other products in this category: ESD Accessories ELME,
*
605 PRO
0 in TME stock
Net price for quantities from 1 pcs - 504.21 USDGross price for quantities from 1 pcs - 504.21 USD
Net price for quantities from 3 pcs - 470.44 USDGross price for quantities from 3 pcs - 470.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.