+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN65-E2 AHDB

Limit switch; NO x2; 5A; max.240VAC; max.24VDC; M20; IP66; -30÷75°C


Manufacturer: BERNSTEIN AG

Manufacturer part number:
IN65-E2 AHDB
TME Symbol:
6083000349

Specification

Manufacturer
BERNSTEIN AG
Type of sensor
limit switch
Output configuration
NO x2
Contact current max.
5A
Switched voltage
max. 24V DC, max. 240V AC
Connection
M20
IP rating
IP66
Body dimensions
31x65.5x30.3mm
Number of mounting holes
2
Operating temperature
-30...75°C
Body material
plastic
AC contacts rating @R
1.5A / 240V AC
DC contacts rating @R
1.5A / 24V DC
Mounting holes pitch
20...22mm
Switches features
slow action contacts
Gross weight115 g
Certificates
EAN code4024337094378
See other products in this category: Limit Switches BERNSTEIN AG,
*
IN65-E2 AHDB
0 in TME stock
Net price for quantities from 1 pcs - 44.94 USDGross price for quantities from 1 pcs - 44.94 USD
Net price for quantities from 5 pcs - 41.77 USDGross price for quantities from 5 pcs - 41.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.