+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60HQ100

Diode: Schottky rectifying; DO203AB,DO5; 890mV; 1mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
60HQ100
TME Symbol:
60HQ100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
DO5, DO203AB
Max. forward voltage
0.89V
Max. forward impulse current
1kA
Leakage current
1mA
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
60HQ100
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 122.08 USDGross price for quantities from 100 pcs - 122.08 USD