+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60R030XU

Fuse: PTC polymer; THT; 300mA; 60R


Manufacturer: LITTELFUSE

Manufacturer part number:
60R030XU
TME Symbol:
60R030XU

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.3A
Max surge current
40A
Switched current
0.6A
Max. voltage
60V DC
Manufacturer series
60R
Power
490mW
Min. resistance
880mΩ
Max resistance
2.1Ω
A dimension
7.4mm
B dimension
12.7mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3.1mm
Operating temperature
-40...85°C
Gross weight0.14 g
Certificates
See other products in this category: THT Polymer Fuses LITTELFUSE,
See other products from this series.:
*
60R030XU
0 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs