+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-0009.0

Body; 22mm; 61; Ø22.3mm; IP65; plastic

Manufacturer: EAO

Manufacturer part number:
61-0009.0
TME Symbol:
61-0009.0

Specification

Manufacturer
EAO
Type of light indictaor
body
Switch standard
22mm
Manufacturer series
61
Mounting hole dimensions
Ø22.3mm
IP rating
IP65
Enclosure material
plastic
Gross weight3.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
61-0009.0
7 in TME stock
Net price for quantities from 1 pcs - 9.17 USDGross price for quantities from 1 pcs - 9.17 USD
Net price for quantities from 50 pcs - 6.71 USDGross price for quantities from 50 pcs - 6.71 USD
Net price for quantities from 500 pcs - 5.83 USDGross price for quantities from 500 pcs - 5.83 USD
No. of pieces (Multiplicity: 1)