+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-0030.02

Body; 16mm; 61; Ø16.3mm; IP65; plastic; Face dim: 18x24mm

Manufacturer: EAO

Manufacturer part number:
61-0030.02
TME Symbol:
61-0030.02

Specification

Manufacturer
EAO
Type of light indictaor
body
Switch standard
16mm
Manufacturer series
61
Mounting hole dimensions
Ø16.3mm
IP rating
IP65
Enclosure material
plastic
Face dimensions
18x24mm
Gross weight5.675 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
61-0030.02
4 in TME stock
Net price for quantities from 1 pcs - 9.31 USDGross price for quantities from 1 pcs - 9.31 USD
Net price for quantities from 25 pcs - 8.36 USDGross price for quantities from 25 pcs - 8.36 USD
Net price for quantities from 500 pcs - 7.45 USDGross price for quantities from 500 pcs - 7.45 USD
No. of pieces (Multiplicity: 1)