+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-4610.0

Body; 22mm; 61; 21.2x21.2mm; IP65; plastic; Face dim: 24x24mm; Pos: 3

Manufacturer: EAO

Manufacturer part number:
61-4610.0
TME Symbol:
61-4610.0

Specification

Manufacturer
EAO
Type of light indictaor
body
Switch standard
22mm
Manufacturer series
61
Mounting hole dimensions
21.2x21.2mm
IP rating
IP65
Enclosure material
plastic
Face dimensions
24x24mm
Number of positions
3
Stable positions number
3
Caution!
  • Contact sets must be ordered separately.
Gross weight4.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
61-4610.0
5 in TME stock
Net price for quantities from 1 pcs - 18.02 USDGross price for quantities from 1 pcs - 18.02 USD
Net price for quantities from 50 pcs - 15.54 USDGross price for quantities from 50 pcs - 15.54 USD
Net price for quantities from 500 pcs - 14.64 USDGross price for quantities from 500 pcs - 14.64 USD
No. of pieces (Multiplicity: 1)