+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-7000.02

Signaller: sound; 22mm; 61; Ø22.3mm; IP40; connectors; 10÷26VDC

Manufacturer: EAO

Manufacturer part number:
61-7000.02
TME Symbol:
61-7000.02

Specification

Manufacturer
EAO
Type of signaller
sound
Switch standard
22mm
Manufacturer series
61
Mounting hole dimensions
Ø22.3mm
IP rating
IP40
Leads
connectors
Leads dimensions
2.8x0.5mm
Actuator colour
black
Signalling method
buzzer
Supply voltage
  • 10...26V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
61-7000.02
0 in TME stock
Net price for quantities from 1 pcs - 61.52 USDGross price for quantities from 1 pcs - 61.52 USD
Net price for quantities from 5 pcs - 55.37 USDGross price for quantities from 5 pcs - 55.37 USD
Net price for quantities from 25 pcs - 49.21 USDGross price for quantities from 25 pcs - 49.21 USD
Net price for quantities from 100 pcs - 43.06 USDGross price for quantities from 100 pcs - 43.06 USD
No. of pieces (Multiplicity: 1)