+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-8000.05

Illuminating unit; 61; for soldering; 12÷28VAC; 12÷28VDC

Manufacturer: EAO

Manufacturer part number:
61-8000.05
TME Symbol:
61-8000.05

Specification

Manufacturer
EAO
Type of switch accessories
illuminating unit
Application - series/manufacturer
61
Leads
for soldering
Operating voltage
12...28V AC, 12...28V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-8000.05
0 in TME stock
Net price for quantities from 1 pcs - 56.43 USDGross price for quantities from 1 pcs - 56.43 USD
Net price for quantities from 5 pcs - 50.78 USDGross price for quantities from 5 pcs - 50.78 USD
Net price for quantities from 25 pcs - 45.14 USDGross price for quantities from 25 pcs - 45.14 USD
Net price for quantities from 100 pcs - 39.50 USDGross price for quantities from 100 pcs - 39.50 USD
No. of pieces (Multiplicity: 1)