+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-8430.22

Contact block; 61; connectors; Contacts: NO x3; 250VAC; 5A

Manufacturer: EAO

Manufacturer part number:
61-8430.22
TME Symbol:
61-8430.22

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Application - series/manufacturer
61
Leads
connectors
Contacts configuration
NO x3
Max. operating voltage
250V AC
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
0.15A / 250V DC
Switches features
slow action contacts
Contact plating
gold-plated
Max. operating current
5A
Operating temperature
-25...55°C
Gross weight5.665 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-8430.22
13 in TME stock
Net price for quantities from 1 pcs - 27.97 USDGross price for quantities from 1 pcs - 27.97 USD
Net price for quantities from 50 pcs - 20.35 USDGross price for quantities from 50 pcs - 20.35 USD
Net price for quantities from 500 pcs - 17.80 USDGross price for quantities from 500 pcs - 17.80 USD
No. of pieces (Multiplicity: 1)