+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-8625.11

Contact block; 61; connectors; Contacts: NO x2; 250VAC; 5A

Manufacturer: EAO

Manufacturer part number:
61-8625.11
TME Symbol:
61-8625.11

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Application - series/manufacturer
61
Leads
connectors
Contacts configuration
NO x2
Max. operating voltage
250V AC
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
0.15A / 250V DC
Switches features
slow action contacts
Contact plating
silver plated
Max. operating current
5A
Operating temperature
-25...55°C
Gross weight11.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-8625.11
6 in TME stock
Net price for quantities from 1 pcs - 31.96 USDGross price for quantities from 1 pcs - 31.96 USD
Net price for quantities from 50 pcs - 23.39 USDGross price for quantities from 50 pcs - 23.39 USD
Net price for quantities from 500 pcs - 20.34 USDGross price for quantities from 500 pcs - 20.34 USD
No. of pieces (Multiplicity: 1)