+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-8755.11

Contact block; 61; connectors; Contacts: NC x2; 250VAC; 5A

Manufacturer: EAO

Manufacturer part number:
61-8755.11
TME Symbol:
61-8755.11

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Application - series/manufacturer
61
Leads
connectors
Contacts configuration
NC x2
Max. operating voltage
250V AC
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
0.15A / 250V DC
Switches features
slow action contacts
Contact plating
silver plated
Max. operating current
5A
Operating temperature
-25...55°C
Gross weight12.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-8755.11
27 in TME stock
Net price for quantities from 1 pcs - 31.99 USDGross price for quantities from 1 pcs - 31.99 USD
Net price for quantities from 100 pcs - 21.24 USDGross price for quantities from 100 pcs - 21.24 USD
Net price for quantities from 500 pcs - 19.92 USDGross price for quantities from 500 pcs - 19.92 USD
No. of pieces (Multiplicity: 1)