+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9028.20

Knob; 61; Actuator colour: red; Ø18mm; Body: black; plastic

Manufacturer: EAO

Manufacturer part number:
61-9028.20
TME Symbol:
61-9028.20

Specification

Manufacturer
EAO
Type of switch accessories
knob
Application - series/manufacturer
61
Actuator colour
red
Face dimensions
Ø18mm
Body colour
black
Body material
plastic
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9028.20
0 in TME stock
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 5 pcs - 5.01 USDGross price for quantities from 5 pcs - 5.01 USD
Net price for quantities from 25 pcs - 4.46 USDGross price for quantities from 25 pcs - 4.46 USD
Net price for quantities from 100 pcs - 3.90 USDGross price for quantities from 100 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)