+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9028.40

Knob; 61; Actuator colour: yellow; Ø18mm; Body: black; plastic

Manufacturer: EAO

Manufacturer part number:
61-9028.40
TME Symbol:
61-9028.40

Specification

Manufacturer
EAO
Type of switch accessories
knob
Application - series/manufacturer
61
Actuator colour
yellow
Face dimensions
Ø18mm
Body colour
black
Body material
plastic
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9028.40
0 in TME stock
Net price for quantities from 1 pcs - 8.31 USDGross price for quantities from 1 pcs - 8.31 USD
Net price for quantities from 5 pcs - 7.47 USDGross price for quantities from 5 pcs - 7.47 USD
Net price for quantities from 25 pcs - 6.65 USDGross price for quantities from 25 pcs - 6.65 USD
Net price for quantities from 100 pcs - 5.82 USDGross price for quantities from 100 pcs - 5.82 USD
No. of pieces (Multiplicity: 1)