+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9120.0

Cover plate; 61; 15.3x15.3mm; Body: black; plastic

Manufacturer: EAO

Manufacturer part number:
61-9120.0
TME Symbol:
61-9120.0

Specification

Manufacturer
EAO
Type of switch accessories
cover plate
Application - series/manufacturer
61
Face dimensions
15.3x15.3mm
Body colour
black
Body material
plastic
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9120.0
0 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 25 pcs - 1.29 USDGross price for quantities from 25 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)