+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9230.0

Cover plate; 61; 15.3x21.5mm; Body: black; plastic

Manufacturer: EAO

Manufacturer part number:
61-9230.0
TME Symbol:
61-9230.0

Specification

Manufacturer
EAO
Type of switch accessories
cover plate
Application - series/manufacturer
61
Face dimensions
15.3x21.5mm
Body colour
black
Body material
plastic
Gross weight1.706 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9230.0
3 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 250 pcs - 1.25 USDGross price for quantities from 250 pcs - 1.25 USD
Net price for quantities from 2500 pcs - 1.15 USDGross price for quantities from 2500 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)