+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9311.4

Actuator lens; 22mm; 61; transparent,yellow; plastic

Manufacturer: EAO

Manufacturer part number:
61-9311.4
TME Symbol:
61-9311.4

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
61
Colour
transparent, yellow
Material
plastic
Face dimensions
Ø15.8mm
Gross weight1.004 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9311.4
5 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 10 pcs - 3.50 USDGross price for quantities from 10 pcs - 3.50 USD
Net price for quantities from 25 pcs - 3.19 USDGross price for quantities from 25 pcs - 3.19 USD
Net price for quantities from 50 pcs - 2.95 USDGross price for quantities from 50 pcs - 2.95 USD
Net price for quantities from 100 pcs - 2.78 USDGross price for quantities from 100 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)