+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9321.1

Actuator lens; 22mm; 61; black,transparent; plastic

Manufacturer: EAO

Manufacturer part number:
61-9321.1
TME Symbol:
61-9321.1

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
61
Colour
black, transparent
Material
plastic
Dimensions
15.3x15.3mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9321.1
0 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 5 pcs - 3.50 USDGross price for quantities from 5 pcs - 3.50 USD
Net price for quantities from 25 pcs - 3.12 USDGross price for quantities from 25 pcs - 3.12 USD
Net price for quantities from 100 pcs - 2.72 USDGross price for quantities from 100 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)