+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9321.2

Actuator lens; 22mm; 61; red,transparent; plastic

Manufacturer: EAO

Manufacturer part number:
61-9321.2
TME Symbol:
61-9321.2

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
61
Colour
red, transparent
Material
plastic
Dimensions
15.3x15.3mm
Gross weight1.143 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9321.2
5 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 5 pcs - 3.47 USDGross price for quantities from 5 pcs - 3.47 USD
Net price for quantities from 25 pcs - 3.08 USDGross price for quantities from 25 pcs - 3.08 USD
Net price for quantities from 100 pcs - 2.69 USDGross price for quantities from 100 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)