+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9453.0

Plug; 61; Ø25mm; Body: black; plastic

Manufacturer: EAO

Manufacturer part number:
61-9453.0
TME Symbol:
61-9453.0

Specification

Manufacturer
EAO
Type of switch accessories
plug
Application - series/manufacturer
61
Face dimensions
Ø25mm
Body colour
black
Body material
plastic
Gross weight7.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9453.0
10 in TME stock
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 6.38 USD
Net price for quantities from 10 pcs - 5.92 USDGross price for quantities from 10 pcs - 5.92 USD
Net price for quantities from 50 pcs - 5.49 USDGross price for quantities from 50 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)