+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9480.5

Enclosure: for remote controller; 22mm; IP66; X: 65mm; Y: 65mm


Manufacturer: EAO

Manufacturer part number:
61-9480.5
TME Symbol:
61-9480.5

Specification

Manufacturer
EAO
Type of enclosure
for remote controller
Switch standard
22mm
IP rating
IP66
Dimension X
65mm
Dimension Y
65mm
Dimension Z
57mm
Body colour
light grey
Cover colour
yellow
Number of holes
1
Panel cutout diameter
22mm
Gross weight101.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Remote Control Enclosures EAO,
*
61-9480.5
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.25 USDGross price for quantities from 1 pcs - 20.25 USD
Net price for quantities from 5 pcs - 19.04 USDGross price for quantities from 5 pcs - 19.04 USD
Net price for quantities from 10 pcs - 17.72 USDGross price for quantities from 10 pcs - 17.72 USD