+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9480.6

Enclosure: for remote controller; 22mm; X: 65mm; Y: 65mm; Z: 57mm


Manufacturer: EAO

Manufacturer part number:
61-9480.6
TME Symbol:
61-9480.6

Specification

Manufacturer
EAO
Type of enclosure
for remote controller
Switch standard
22mm
Dimension X
65mm
Dimension Y
65mm
Dimension Z
57mm
Body colour
grey
Cover colour
grey
Number of holes
1
Trade name
punched enclosure
Application
control cassette
Gross weight104.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Remote Control Enclosures EAO,
*
61-9480.6
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.78 USDGross price for quantities from 1 pcs - 22.78 USD
Net price for quantities from 5 pcs - 21.43 USDGross price for quantities from 5 pcs - 21.43 USD
Net price for quantities from 10 pcs - 19.97 USDGross price for quantities from 10 pcs - 19.97 USD