+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9642.7

Actuator lens; 22mm; 61; transparent; plastic; Face dim: Ø19.7mm

Manufacturer: EAO

Manufacturer part number:
61-9642.7
TME Symbol:
61-9642.7

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
61
Colour
transparent
Material
plastic
Face dimensions
Ø19.7mm
Gross weight1.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9642.7
19 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 20 pcs - 3.57 USDGross price for quantities from 20 pcs - 3.57 USD
Net price for quantities from 1250 pcs - 2.82 USDGross price for quantities from 1250 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)