+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9643.601

Actuator lens; 22mm; 61; blue,transparent; plastic

Manufacturer: EAO

Manufacturer part number:
61-9643.601
TME Symbol:
61-9643.601

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
61
Colour
blue, transparent
Material
plastic
Face dimensions
Ø19.7mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9643.601
0 in TME stock
Net price for quantities from 1 pcs - 7.70 USDGross price for quantities from 1 pcs - 7.70 USD
Net price for quantities from 5 pcs - 6.92 USDGross price for quantities from 5 pcs - 6.92 USD
Net price for quantities from 25 pcs - 6.16 USDGross price for quantities from 25 pcs - 6.16 USD
Net price for quantities from 100 pcs - 5.39 USDGross price for quantities from 100 pcs - 5.39 USD
No. of pieces (Multiplicity: 1)