+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9643.703

Actuator lens; 22mm; 61; transparent; plastic; Face dim: Ø19.7mm

Manufacturer: EAO

Manufacturer part number:
61-9643.703
TME Symbol:
61-9643.703

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
61
Colour
transparent
Button marking
Standby
Material
plastic
Face dimensions
Ø19.7mm
Gross weight1.452 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9643.703
5 in TME stock
Net price for quantities from 1 pcs - 9.28 USDGross price for quantities from 1 pcs - 9.28 USD
Net price for quantities from 5 pcs - 8.35 USDGross price for quantities from 5 pcs - 8.35 USD
Net price for quantities from 25 pcs - 7.43 USDGross price for quantities from 25 pcs - 7.43 USD
Net price for quantities from 100 pcs - 6.49 USDGross price for quantities from 100 pcs - 6.49 USD
No. of pieces (Multiplicity: 1)