+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9671.7

Actuator lens; 22mm; 61; transparent; plastic; Dim: 18x18mm

Manufacturer: EAO

Manufacturer part number:
61-9671.7
TME Symbol:
61-9671.7

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
61
Colour
transparent
Material
plastic
Dimensions
18x18mm
Gross weight1.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9671.7
37 in TME stock
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 1250 pcs - 2.45 USDGross price for quantities from 1250 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs