+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9681.7

Actuator lens; 22mm; 61; transparent; plastic; Dim: 18x24mm

Manufacturer: EAO

Manufacturer part number:
61-9681.7
TME Symbol:
61-9681.7

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
61
Colour
transparent
Material
plastic
Dimensions
18x24mm
Gross weight1.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9681.7
33 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 5 pcs - 3.57 USDGross price for quantities from 5 pcs - 3.57 USD
Net price for quantities from 250 pcs - 2.65 USDGross price for quantities from 250 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)