+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9912.0

Washer; 61; Ø22.3mm; metal

Manufacturer: EAO

Manufacturer part number:
61-9912.0
TME Symbol:
61-9912.0

Specification

Manufacturer
EAO
Type of switch accessories
washer
Application - series/manufacturer
61
Mounting hole dimensions
Ø22.3mm
Body material
metal
Gross weight1.712 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9912.0
5 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 5 pcs - 2.11 USDGross price for quantities from 5 pcs - 2.11 USD
Net price for quantities from 25 pcs - 1.88 USDGross price for quantities from 25 pcs - 1.88 USD
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)