+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9924.0

Cover; 61; Ø22.3mm; Face dim: Ø25mm

Manufacturer: EAO

Manufacturer part number:
61-9924.0
TME Symbol:
61-9924.0

Specification

Manufacturer
EAO
Type of switch accessories
cover
Application - series/manufacturer
61
Mounting hole dimensions
Ø22.3mm
Face dimensions
Ø25mm
Gross weight7.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9924.0
2 in TME stock
Net price for quantities from 1 pcs - 25.60 USDGross price for quantities from 1 pcs - 25.60 USD
Net price for quantities from 250 pcs - 20.08 USDGross price for quantities from 250 pcs - 20.08 USD
Net price for quantities from 500 pcs - 19.08 USDGross price for quantities from 500 pcs - 19.08 USD
No. of pieces (Multiplicity: 1)