+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9931.0

Button holder; 22mm; 61; 21x27mm; Face dim: 24x30mm; Body: black

Manufacturer: EAO

Manufacturer part number:
61-9931.0
TME Symbol:
61-9931.0

Specification

Manufacturer
EAO
Type of switch accessories
button holder
Switch standard
22mm
Application - series/manufacturer
61
Mounting hole dimensions
21x27mm
Face dimensions
24x30mm
Body colour
black
Body material
plastic
Gross weight7.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9931.0
36 in TME stock
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 250 pcs - 3.97 USDGross price for quantities from 250 pcs - 3.97 USD
Net price for quantities from 500 pcs - 3.84 USDGross price for quantities from 500 pcs - 3.84 USD
No. of pieces (Multiplicity: 1)