+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9932.0

Button holder; 22mm; 61; Ø22.5mm; Face dim: Ø25mm; Body: natural

Manufacturer: EAO

Manufacturer part number:
61-9932.0
TME Symbol:
61-9932.0

Specification

Manufacturer
EAO
Type of switch accessories
button holder
Switch standard
22mm
Application - series/manufacturer
61
Mounting hole dimensions
Ø22.5mm
Face dimensions
Ø25mm
Body colour
natural
Body material
aluminium
Gross weight9.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9932.0
4 in TME stock
Net price for quantities from 1 pcs - 15.31 USDGross price for quantities from 1 pcs - 15.31 USD
Net price for quantities from 50 pcs - 11.21 USDGross price for quantities from 50 pcs - 11.21 USD
Net price for quantities from 500 pcs - 9.74 USDGross price for quantities from 500 pcs - 9.74 USD
No. of pieces (Multiplicity: 1)