+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9932.1

Button holder; 22mm; 61; Ø22.5mm; Face dim: Ø25mm; Body: black

Manufacturer: EAO

Manufacturer part number:
61-9932.1
TME Symbol:
61-9932.1

Specification

Manufacturer
EAO
Type of switch accessories
button holder
Switch standard
22mm
Application - series/manufacturer
61
Mounting hole dimensions
Ø22.5mm
Face dimensions
Ø25mm
Body colour
black
Body material
aluminium
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9932.1
0 in TME stock
Net price for quantities from 1 pcs - 14.78 USDGross price for quantities from 1 pcs - 14.78 USD
Net price for quantities from 5 pcs - 13.24 USDGross price for quantities from 5 pcs - 13.24 USD
Net price for quantities from 25 pcs - 11.77 USDGross price for quantities from 25 pcs - 11.77 USD
Net price for quantities from 100 pcs - 10.30 USDGross price for quantities from 100 pcs - 10.30 USD
No. of pieces (Multiplicity: 1)