+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-9933.1

Button holder; 22mm; 61; Ø22.3mm; Face dim: Ø25mm; Body: black

Manufacturer: EAO

Manufacturer part number:
61-9933.1
TME Symbol:
61-9933.1

Specification

Manufacturer
EAO
Type of switch accessories
button holder
Switch standard
22mm
Application - series/manufacturer
61
Mounting hole dimensions
Ø22.3mm
Face dimensions
Ø25mm
Body colour
black
Body material
aluminium
Gross weight5.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
61-9933.1
1 in TME stock
Net price for quantities from 1 pcs - 8.06 USDGross price for quantities from 1 pcs - 8.06 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts