+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61.7554-20

Wire; Silivolt®-E; 1x1mm2; stranded; Cu; silicone; green-yellow

Manufacturer: STÄUBLI

Manufacturer part number:
61.7554-20
TME Symbol:
61.7554-20

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
Silivolt®-E
Cable structure
1x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
silicone
Insulation colour
green-yellow
Core section
1mm2
Rated voltage
0.6kV
Cable external diameter
3mm
Package contents
100m
Conform to the norm
E175157
Minimal wire bend radius
3xØ
Operating temperature
-50...90°C
Gross weight17.975 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
61.7554-20
0 in TME stock
Net price for quantities from 1 m - 4.49 USDGross price for quantities from 1 m - 4.49 USD
Net price for quantities from 10 m - 4.06 USDGross price for quantities from 10 m - 4.06 USD
Net price for quantities from 25 m - 3.35 USDGross price for quantities from 25 m - 3.35 USD
Net price for quantities from 50 m - 3.01 USDGross price for quantities from 50 m - 3.01 USD
Net price for quantities from 100 m - 2.70 USDGross price for quantities from 100 m - 2.70 USD
Amount (Multiplicity: 1)