+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61030000067

Gland; PIN: 37; Crimp flange for Hood 9-37P 6,0-7,0mm


Manufacturer: HARTING

Manufacturer part number:
61030000067
TME Symbol:
61030000067

Specification

Manufacturer
HARTING
Type of connector accessories
gland
Number of pins
37
Engineering PN
Crimp flange for Hood 9-37P 6,0-7,0mm
Gross weight3 g
EAN code5713140157019

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
61030000067
0 in TME stock
Net price for quantities from 100 pcs - 4.41 USDGross price for quantities from 100 pcs - 4.41 USD
Net price for quantities from 200 pcs - 4.20 USDGross price for quantities from 200 pcs - 4.20 USD
Net price for quantities from 300 pcs - 4.06 USDGross price for quantities from 300 pcs - 4.06 USD
Net price for quantities from 500 pcs - 3.92 USDGross price for quantities from 500 pcs - 3.92 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.