+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

61030000143

Strain relief; for D-Sub enclosures; 9÷12mm


Manufacturer: HARTING

Manufacturer part number:
61030000143
TME Symbol:
61030000143

Specification

Manufacturer
HARTING
Type of connector accessories
strain relief
Connectors application
for D-Sub enclosures
Cable external diameter
9...12mm
Engineering PN
cable clamp metal hood 9-37P dia. 9-12mm
Gross weight12.1 g
Certificates
EAN code5713140157255
See other products in this category: D-Sub accessories HARTING,
*
61030000143
73 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 100 pcs - 4.63 USDGross price for quantities from 100 pcs - 4.63 USD
Net price for quantities from 150 pcs - 4.53 USDGross price for quantities from 150 pcs - 4.53 USD
Net price for quantities from 200 pcs - 4.42 USDGross price for quantities from 200 pcs - 4.42 USD
Net price for quantities from 250 pcs - 4.37 USDGross price for quantities from 250 pcs - 4.37 USD
Net price for quantities from 300 pcs - 4.28 USDGross price for quantities from 300 pcs - 4.28 USD
Net price for quantities from 400 pcs - 4.20 USDGross price for quantities from 400 pcs - 4.20 USD
Net price for quantities from 500 pcs - 4.13 USDGross price for quantities from 500 pcs - 4.13 USD
Packaging method by the manufacturer:Cardboard = 10 pcs