+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61030011010

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin

Manufacturer: HARTING

Manufacturer part number:
61030011010
TME Symbol:
61030011010

Specification

Manufacturer
HARTING
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
straight
Thread
M3
Application - series/manufacturer
INDUCOM
Engineering PN
InduCom 9p 1T-entry hexscrew M3
Enclosure material
metal
Kind of head
hexagonal
Kit contents
complete shell
Gross weight34.82 g
Certificates
EAN code5713140157750
See other products in this category: D-Sub housings HARTING,
*
61030011010
0 in TME stock
Net price for quantities from 1 pcs - 26.84 USDGross price for quantities from 1 pcs - 26.84 USD
Net price for quantities from 10 pcs - 19.46 USDGross price for quantities from 10 pcs - 19.46 USD
Net price for quantities from 500 pcs - 17.81 USDGross price for quantities from 500 pcs - 17.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs