+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61083-084402LF

Contact; gold-plated; reel; SMT; 800mA; 0.8mm; 100V; vertical

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
61083-084402LF
TME Symbol:
61083-084402LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
PCB to PCB
Connector
contact
Contact plating
gold-plated
Kind of package
reel
Electrical mounting
SMT
Current rating
0.8A
Contacts pitch
0.8mm
Rated voltage
100V
Spatial orientation
vertical
Operating temperature
-40...125°C
Gross weight2.512 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
*
61083-084402LF
0 in TME stock
Net price for quantities from 1 pcs - 10.12 USDGross price for quantities from 1 pcs - 10.12 USD
Net price for quantities from 10 pcs - 7.83 USDGross price for quantities from 10 pcs - 7.83 USD
Net price for quantities from 25 pcs - 5.94 USDGross price for quantities from 25 pcs - 5.94 USD
Net price for quantities from 250 pcs - 4.73 USDGross price for quantities from 250 pcs - 4.73 USD
Net price for quantities from 400 pcs - 4.69 USDGross price for quantities from 400 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs