+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

611-0500

Connector: DIN; plug; male; PIN: 5; 180°; straight; for cable; 34V; 2A


Manufacturer: DELTRON

Manufacturer part number:
611-0500
TME Symbol:
611-0500

Specification

Manufacturer
DELTRON
Type of connector
DIN
Connector
plug
Kind of connector
male
Number of pins
5
Connector pinout layout
180°
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Rated voltage
34V
Current rating
2A
Contact plating
silver plated
Max. contact resistance:
10mΩ
Operating temperature
-25...70°C
Enclosure material
zinc alloy
Plating material
black finish
Gross weight22.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DIN connectors DELTRON,
*
611-0500
370 in TME stock
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 10 pcs - 3.73 USDGross price for quantities from 10 pcs - 3.73 USD
Net price for quantities from 25 pcs - 3.46 USDGross price for quantities from 25 pcs - 3.46 USD
Net price for quantities from 50 pcs - 3.27 USDGross price for quantities from 50 pcs - 3.27 USD
Net price for quantities from 100 pcs - 3.09 USDGross price for quantities from 100 pcs - 3.09 USD
Net price for quantities from 200 pcs - 2.99 USDGross price for quantities from 200 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs