+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

611023-02-1

Adapter for control from steering wheel; Mini; black


Manufacturer: ACV

Manufacturer part number:
611023-02-1
TME Symbol:
611023-02-1

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Mini
Application - car model
Mini Cooper (R50/R53) 2001->2006, Mini Cooper (R52) 2004->2008
Colour
black
Car audio accesories version
1 DIN
Cable/adapter structure
  • DIN
  • FAKRA
  • ISO
  • Quadlock
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight323 g
Certificates
EAN code4026724673487
See other products in this category: Stalk Adapters ACV,
*
611023-02-1
0 in TME stock
Net price for quantities from 1 set - 47.45 USDGross price for quantities from 1 set - 47.45 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.