+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

611023-03-1

Adapter for control from steering wheel; BMW; black


Manufacturer: ACV

Manufacturer part number:
611023-03-1
TME Symbol:
611023-03-1

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
BMW
Application - car model
BMW 1 (E81/E82/E87/E88) 2004->2013, BMW 3 (E90/E91/E92/E93) 2005->2013, BMW X1 (E84) 2009->2015, BMW Z4 (E89) 2009->2016
Colour
black
Car audio accesories version
1 DIN
Cable/adapter structure
  • DIN
  • FAKRA
  • ISO
  • Quadlock
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight300 g
Certificates
EAN code4026724677546
See other products in this category: Stalk Adapters ACV,
*
611023-03-1
0 in TME stock
Net price for quantities from 1 set - 133.92 USDGross price for quantities from 1 set - 133.92 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.