+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

611094-35-2

Adapter for control from steering wheel; DIN,ISO; black gloss

Manufacturer: ACV

Manufacturer part number:
611094-35-2
TME Symbol:
611094-35-2

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Citroën, Fiat, Opel, Peugeot
Application - car model
Citroën e-Jumper (259) 2021->2024, Citroën Jumper (250) 2014->2024, Citroen Relay (250) 2006->2024, Fiat 500 2016->2023, Fiat 500L 2012->2022, Fiat Doblo 2015->2022, Fiat Ducato (250) 2014->2021, Opel Movano Cargo C (Y) 2021->2024, Opel Movano Electrik Cargo C (Y) 2021->2024, Peugeot Boxer (Y) 2014->2024, Peugeot e-Boxer (Y) 2021->2024
Car Audio features
for cars with voice dial button, with shelf
Colour
black gloss
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • ISO
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight1.002 kg
Certificates
EAN code4026724343731
See other products in this category: Stalk Adapters ACV,
*
611094-35-2
0 in TME stock
Net price for quantities from 1 set - 213.11 USDGross price for quantities from 1 set - 213.11 USD
No. of complete sets (Multiplicity: 1)