+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

611094-39-1

Adapter for control from steering wheel; DIN,ISO; black


Manufacturer: ACV

Manufacturer part number:
611094-39-1
TME Symbol:
611094-39-1

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Citroën, Fiat, Opel, Peugeot, Toyota
Application - car model
Citroën e-Jumper (259) 2024->2026, Citroën Jumper (250) 2024->2026, Citroën Relay (250) 2024->2026, Fiat Ducato (250) 2021->2026, Fiat e-Ducato 2021->2026, Opel Movano Cargo C (Y) 2024->2026, Opel Movano Electrik Cargo C (Y) 2024->2026, Peugeot Boxer (Y) 2024->2026, Peugeot e-Boxer (Y) 2024->2026, Toyota ProAce Max Electric (T) 2025->2026, Toyota ProAce Max (T) 2024->2026
Car Audio features
with shelf
Colour
black
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • ISO
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight725 g
Certificates
EAN code4026724675733
See other products in this category: Stalk Adapters ACV,
*
611094-39-1
0 in TME stock
Net price for quantities from 1 set - 96.95 USDGross price for quantities from 1 set - 96.95 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.