+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

611114-08-1

Adapter for control from steering wheel; Ford; black


Manufacturer: ACV

Manufacturer part number:
611114-08-1
TME Symbol:
611114-08-1

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Ford
Application - car model
Ford C-Max 2003->2007, Ford Fiesta 2005->2008, Ford Focus (DA3) 2004->2010, Ford Galaxy 2006->2010, Ford Kuga 2008->2012, Ford S-Max 2006->2010, Ford Transit 2006->2014, Ford Transit Connect 2006->2013
Car Audio features
with shelf
Colour
black
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • ISO
  • Quadlock
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight482 g
Certificates
EAN code4026724673852
See other products in this category: Stalk Adapters ACV,
*
611114-08-1
0 in TME stock
Net price for quantities from 1 set - 48.58 USDGross price for quantities from 1 set - 48.58 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.