+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

611114-33-1

Adapter for control from steering wheel; Ford; DIN,ISO; black


Manufacturer: ACV

Manufacturer part number:
611114-33-1
TME Symbol:
611114-33-1

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Ford
Application - car model
Ford Escort 1995->2001, Ford Focus 1998->2005, Ford Galaxy 2000->2006, Ford Mondeo 2000->2003, Ford Puma 1997->2001
Colour
black
Car audio accesories version
1 DIN
Cable/adapter structure
  • DIN
  • ISO
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight279 g
Certificates
EAN code4026724345698
See other products in this category: Stalk Adapters ACV,
*
611114-33-1
0 in TME stock
Net price for quantities from 1 set - 39.56 USDGross price for quantities from 1 set - 39.56 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.