+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

611114-36-1

Adapter for control from steering wheel; Ford; black


Manufacturer: ACV

Manufacturer part number:
611114-36-1
TME Symbol:
611114-36-1

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Ford
Application - car model
Ford Focus CC (DB3) 2008->2010, Ford Focus (DA3) 2008->2011, Ford Galaxy 2006->2015, Ford Mondeo 2007->2014, Ford S-Max I (WA6) 2006->2015, Ford Tourneo Connect 2006->2011
Car Audio features
with shelf
Colour
black
Car audio accesories version
1 DIN
Cable/adapter structure
  • DIN
  • FAKRA
  • Quadlock
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight381 g
Certificates
EAN code4026724345704
See other products in this category: Stalk Adapters ACV,
*
611114-36-1
0 in TME stock
Net price for quantities from 1 set - 77.89 USDGross price for quantities from 1 set - 77.89 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.